KYOCERA/AVX 9168100100 Hall Effect Sensor 4.75-5.25V AMP Plug

Order Code:

09-6815

Brand: KYOCERA/AVX MPN: 9168100100 EAN-13: 2050008936304
Qty Unit Price (Ex VAT)
1+ £57.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The KYOCERA/AVX 9168100100 Hall effect sensor operates within a range of 4.75 to 5.25 volts and provides readings from 60 to 60 degrees. This magnetic field sensor is ideal for applications involving positioning, current sensing, and proximity detection. Its AMP plug ensures easy integration into various electronic systems.
Type Hall effect sensor
Supply Voltage 4.75 - 5.25 V
Connector AMP plug
Dim (L x W x H) 56 x 40 x 31 mm
Height 31mm
Length 56mm
Max. operating voltage 5.25V
Max. temperature +120°C
Min. operating voltage 4.75V
Min. temperature -40°C
Operating Current 6mA
Outputs Voltage (analogue)
Range 60 - 60 °
Reading range (max.) 60°
Reading range (min.) 60°
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot