KYOCERA/AVX 3114317995 Wire-wound Rotary Potentiometer 2W 10kΩ Mono

MPN
3114317995
Brand
KYOCERA/AVX
EAN-13
2050008938018
Order Code
16-6893
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £13.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

KYOCERA/AVX 3114317995 is a wire-wound rotary potentiometer designed for precision applications, featuring a power rating of 2 watts and a resistance of 10 kO. This mono-type potentiometer is engineered with a slide configuration that ensures smooth, accurate adjustments, making it ideal for use in various electronic circuits requiring variable resistance control. Its robust construction and reliable performance make it suitable for use in instrumentation, audio control systems, and industrial automation, where precise manipulation of electrical signals is critical. The design considerations and manufacturing quality by KYOCERA/AVX ensure longevity and consistent performance in demanding environments.
Type 3114317995
Resistance 10kO
Power Rating 2W
Actuating Force 2.5Ncm
Axle Diameter 6mm
Case Dimensions 28.5mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 28.5mm
Dimensions (Ø x L) 28.5 mm x 15 mm
Electrical Angle 270°
Impact Tolerance 100Ncm
Length 15mm
Lever Length 22mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 140ppm/°C
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot