KYOCERA/AVX 3114315997 Wire-wound pot Mono 2W 1kΩ Rotary Potentiometer

MPN
3114315997
Brand
KYOCERA/AVX
EAN-13
2050008938001
Order Code
16-6892
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

KYOCERA/AVX 3114315997 is a wire-wound potentiometer that features a power rating of 2 watts and a resistance of 1 kilohm. Designed with a rotary configuration, this mono potentiometer offers precise resistance adjustment, making it suitable for applications where fine-tuning of electrical circuits is required. Its robust construction is ideal for deployment in audio control systems, instrumentation panels, and other contexts where reliability and accuracy are critical. As a type of slide potentiometer, it provides stable performance and durability, essential for engineers seeking dependable components for their designs.
Type 3114315997
Resistance 1kΩ
Power Rating 2W
Actuating Force 2.5Ncm
Axle Diameter 6mm
Case Dimensions 28.5mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 28.5mm
Dimensions (Ø x L) 28.5 mm x 15 mm
Electrical Angle 270°
Impact Tolerance 100Ncm
Length 15mm
Lever Length 43mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot