KYOCERA/AVX 3114308127 Wire-wound potentiometer 2W 10kΩ rotary control

MPN
3114308127
Brand
KYOCERA/AVX
EAN-13
2050008937981
Order Code
16-6890
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £13.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

KYOCERA/AVX 3114308127 is a robust wire-wound potentiometer specifically designed for precision applications, offering a power rating of 2 watts and a resistance of 10 kilo-ohms. This rotary control potentiometer features a slide type mechanism, ensuring smooth operation and reliable linearity, making it ideal for tasks that require precise resistance adjustments. Engineered for durability and accuracy, the device is well-suited for use in professional audio equipment, instrumentation panels, and other electronic applications where accuracy and reliability are paramount. As a single-channel potentiometer, it is most commonly employed in mono configurations, supporting its versatility in varied engineering environments.
Type 3114308127
Resistance 10kΩ
No of Turns 1
Power Rating 2W
Actuating Force 2.5Ncm
Axle Diameter 6mm
Case Dimensions 28.5mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 28.5mm
Dimensions (Ø x L) 28.5 mm x 15 mm
Electrical Angle 270°
Impact Tolerance 100Ncm
Length 15mm
Lever Length 23mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 140ppm/°C
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot