KYOCERA/AVX 3114307990 Wire-wound pot Mono 2 W 10 kΩ Rotary Potentiometer

MPN
3114307990
Brand
KYOCERA/AVX
EAN-13
2050008937967
Order Code
16-6888
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £13.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

KYOCERA/AVX 3114307990 is a wire-wound potentiometer designed for precision control over electrical resistance, with a resistance value of 10 kO and a power rating of 2 watts. This rotary potentiometer features a mono configuration, ideal for applications requiring single-channel adjustments, and is characterized by its durable wire-wound construction, which provides enhanced stability and longevity in resistance. Commonly integrated into audio equipment, instrumentation, and control systems, this potentiometer is a suitable choice for engineers needing reliable performance in variable resistance scenarios, particularly in environments subject to frequent adjustments. The design ensures consistent performance, making it an essential component in fine-tuning circuits and adjusting output signals.
Type 3114307990
Resistance 10kΩ
No of Turns 1
Power Rating 2W
Actuating Force 2.5Ncm
Axle Diameter 6mm
Case Dimensions 28.5mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 28.5mm
Dimensions (Ø x L) 28.5 mm x 15 mm
Electrical Angle 270°
Impact Tolerance 100Ncm
Length 15mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 140ppm/°C
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot