KYOCERA/AVX 3114302805 Wire-wound pot Mono 2 W 25 Ω Rotary Potentiometer

MPN
3114302805
Brand
KYOCERA/AVX
EAN-13
2050008937899
Order Code
16-6881
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £13.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

KYOCERA/AVX 3114302805 is a high-quality wire-wound potentiometer designed for precision applications. This rotary potentiometer features a mono configuration with a power rating of 2 watts and a resistance value of 25 ohms. Its wire-wound construction ensures high accuracy and reliability, suitable for settings where precise control is essential. Typically used in audio equipment, instrumentation, and other electronic devices requiring precise adjustment of resistance, this potentiometer offers robust performance in various engineering environments. As part of KYOCERA/AVX’s trusted component range, it serves as a dependable choice for engineers seeking durable and precise resistive control.
Type 3114302805
Resistance 25Ω
Power Rating 2W
Actuating Force 2.5Ncm
Axle Diameter 6mm
Case Dimensions 28.5mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 28.5mm
Dimensions (Ø x L) 28.5 mm x 15 mm
Electrical Angle 270°
Impact Tolerance 100Ncm
Length 15mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 140ppm/°C
Thread Length 10mm
Thread Size 3/8"
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot