KYOCERA/AVX 3109608798 Wire-wound rotary potentiometer Mono 1W 25kΩ 1pc

MPN
3109608798
Brand
KYOCERA/AVX
EAN-13
2050008937844
Order Code
16-6876
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

KYOCERA/AVX 3109608798 is a wire-wound rotary potentiometer designed for precise control and adjustment in electrical circuits. This mono 1W potentiometer has a resistance of 25 kO, making it suitable for applications requiring reliable and accurate resistance adjustment. Its wire-wound construction ensures a stable performance with low noise and minimal drift, ideal for precision electronic devices and calibration equipment. Commonly utilised in audio mixing consoles, instrumentation panels, and control systems, this potentiometer provides engineers with a dependable component for fine-tuning electrical signals. Its robust design allows for consistent operation across various environments, maintaining performance integrity in demanding conditions.
Type 3109608798
Resistance 25kΩ
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6.3mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Lever Length 25.4mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 285°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size 3/8"
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot