KYOCERA/AVX 3109608788 Mono Rotary Wirewound Potentiometer 1W 25kΩ 1pc

MPN
3109608788
Brand
KYOCERA/AVX
EAN-13
2050008937837
Order Code
16-6875
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.85 £9.22
10+ £8.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

KYOCERA/AVX 3109608788 is a mono rotary wirewound potentiometer designed for precision in electronic circuits. This component has a power rating of 1 watt and a resistance of 25 kiloohms, making it suitable for applications that require reliable variable resistance. As a slide potentiometer, it offers a smooth and linear adjustment, ensuring accuracy and repeatability. Typical applications include audio equipment for adjusting volume levels, and it can also be utilised in various analogue signal processing tasks. Its robust design allows for stable performance in both consumer electronics and industrial environments.
Type 3109608788
Resistance 25kΩ
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 285°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot