KYOCERA/AVX 3109608037 Wire-wound pot 1W 10kΩ Rotary Potentiometer

MPN
3109608037
Brand
KYOCERA/AVX
EAN-13
2050008937783
Order Code
16-6870
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

KYOCERA/AVX's 3109608037 is a wire-wound rotary potentiometer designed for precise control applications. This component has a resistance value of 10 kO and can handle a power rating of up to 1 watt, making it suitable for applications requiring reliable variable resistance adjustment. The wire-wound construction ensures stability and durability under various operational conditions, while its mono design indicates a singular, continuous resistor track. Typical engineering applications for the KYOCERA/AVX 3109608037 include volume control in audio devices, tuning resistance in sensor circuits, and adjusting signal levels in analogue electronic equipment. The potentiometer's robust nature and accuracy make it a dependable choice for engineers in need of precise feedback mechanisms.
Type 3109608037
Resistance 10kΩ
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 285°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot