KYOCERA/AVX 3109607992 Wire-wound pot Mono 1 W 10 kΩ Rotary Potentiometer

MPN
3109607992
Brand
KYOCERA/AVX
EAN-13
2050008937776
Order Code
16-6869
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.85 £9.22
10+ £8.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

KYOCERA/AVX 3109607992 is a wire-wound rotary potentiometer designed with the precision and durability required for demanding electronic applications. This component features a mono-channel configuration with a resistance value of 10 kilohms, offering a power rating of 1 watt. The unit is engineered for long-lasting performance, utilising a wire-wound construction that ensures stable resistance characteristics, even under varying electrical conditions. It is commonly employed in audio control systems, industrial automation, and instrumentation, where precise resistance adjustment is essential. This slide potentiometer variant provides reliable operation in environments where quality and consistency are paramount.
Type 3109607992
Resistance 10kΩ
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 285°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot