KYOCERA/AVX 3109607988 Rotary Potentiometer 1W 10kΩ Wire-wound Mono

MPN
3109607988
Brand
KYOCERA/AVX
EAN-13
2050008937752
Order Code
16-6867
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £10.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

KYOCERA/AVX 3109607988 is a rotary potentiometer that features a power rating of 1 watt and a resistance of 10 kilo-ohms, utilising a wire-wound construction for precise and reliable performance. This mono potentiometer is well-suited for applications requiring exact resistance adjustments, commonly found in audio equipment, calibration instruments, and control systems. As a slide-type potentiometer, it offers smooth and linear resistance change, ensuring consistent operation over the component's lifespan. Renowned for their durability, wire-wound potentiometers like this model are ideal for use in situations where high power dissipation and stability over temperature changes are critical.
Type 3109607988
Resistance 10kΩ
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 285°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot