KYOCERA/AVX 3109607732 wire-wound 1W 5kΩ rotary control potentiometer

MPN
3109607732
Brand
KYOCERA/AVX
EAN-13
2050008937745
Order Code
16-6866
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £12.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

KYOCERA/AVX 3109607732 is a wire-wound 1W 5kO rotary control potentiometer designed for precision and reliability in electrical and electronic applications. As a slide potentiometer, this device utilises a linear motion to alter resistance, offering a robust option for variable voltage divider configurations. The wire-wound construction ensures excellent linearity and low noise performance, making it suitable for audio, control feedback systems, and instrumentation circuits where consistent performance is critical. With a power rating of 1 watt, it provides durability and efficiency, catering to various industrial applications. Engineers may find this potentiometer ideal for projects requiring precise resistance adjustment and robust design.
Type 3109607732
Resistance 5kΩ
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6.3mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Lever Length 25.4mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 285°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size 3/8"
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot