KYOCERA/AVX 3109607189 Wire-wound pot Mono 1 W 4.7 kΩ Rotary Potentiometer

Order Code:

16-6864

Brand: KYOCERA/AVX MPN: 3109607189 EAN-13: 2050008937721
Qty Unit Price (Ex VAT)
1+ £10.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

KYOCERA/AVX 3109607189 is a wire-wound rotary potentiometer designed with a resistance value of 4.7 kO and a power rating of 1 watt. This type of potentiometer, known as a slide potentiometer, provides smooth and precise analogue control, making it an essential component for applications requiring reliable variable resistance. Its wire-wound construction ensures high durability and stability, ideal for demanding environments. Engineers commonly integrate this device into circuits for audio mixing consoles, instrumentation controls, and variable frequency drives, where accurate adjustment and long-term reliability are paramount. The device's robust performance characteristics make it a versatile solution for various electronic applications.
Type 3109607189
Resistance 4.7kΩ
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6mm
Axle length 50mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Maximum Temperature +90°C
Mechanical Angle 285°
Minimum Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot