KYOCERA/AVX 3109606799 Rotary Potentiometer 1W 2.5kΩ Wire-wound Mono 1pc

MPN
3109606799
Brand
KYOCERA/AVX
EAN-13
2050008937714
Order Code
16-6863
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £11.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

KYOCERA/AVX 3109606799 is a precisely engineered rotary potentiometer designed for applications requiring reliable resistance control. This slide potentiometer features a wire-wound construction, ensuring robustness and precision in performance, with a power rating of 1 watt and a resistance value of 2.5 kilohms. The mono-channel design of this part makes it suitable for settings requiring single-track adjustment, often utilised in audio equipment, instrumentation, and control systems where precision and durability are paramount. The KYOCERA/AVX 3109606799 is supplied as a singular unit, reflecting its specialised use in engineering applications where consistent accuracy and reliability are essential. Suitable for both industrial and consumer electronics, this component supports varied design needs with its dependable mechanical and electrical characteristics.
Type 3109606799
Resistance 2.5kΩ
No of Turns 1
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6.3mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Lever Length 25.4mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 285°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size 3/8"
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot