KYOCERA/AVX 3109606104 Wire-wound pot Mono 1W 1kΩ Rotary Potentiometer

MPN
3109606104
Brand
KYOCERA/AVX
EAN-13
2050008937691
Order Code
16-6861
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.19 £9.51
10+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

KYOCERA/AVX 3109606104, a Wire-wound pot Mono 1W 1kO Rotary Potentiometer, exemplifies precision control in electronic circuits through its robust design and reliable performance. This slide potentiometer is optimised with a power rating of 1 watt and a resistance of 1 kilohm, offering smooth and precise adjustment for applications requiring accurate resistance settings. Its wire-wound construction ensures durability and stability, making it suitable for demanding environments. Engineers commonly employ this component in variable resistance applications such as audio equipment, test instruments, and industrial control systems where reliability and precision are paramount.
Type 3109606104
Resistance 1kΩ
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6.3mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Lever Length 25.4mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 285°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size 3/8"
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot