KYOCERA/AVX 3109604945 Wire-wound pot Mono 250 Ω 1 W Rotary Potentiometer

MPN
3109604945
Brand
KYOCERA/AVX
EAN-13
2050008937677
Order Code
16-6859
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

KYOCERA/AVX 3109604945 is a rotary potentiometer featuring a wire-wound construction, providing a resistance value of 250 ohms and capable of handling a power rating of 1 watt. This component is further categorised under slide potentiometers, ensuring precise adjustment and reliability in variable resistance applications. Designed with monophonic functionality, it is suitable for usage in circuits requiring manual control of resistance, such as in audio equipment, calibration of instrumentation, and in feedback systems of control applications. The robust design of the KYOCERA/AVX 3109604945 ensures dependable performance in demanding environments where precision and durability are critical.
Type 3109604945
Resistance 250Ω
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6.3mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Lever Length 25.4mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 285°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size 3/8"
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot