KYOCERA/AVX 3109602270 wire-wound potentiometer 1W 22Ω rotary control

MPN
3109602270
Brand
KYOCERA/AVX
EAN-13
2050008937653
Order Code
16-6857
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £10.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

KYOCERA/AVX 3109602270 is a wire-wound potentiometer renowned for delivering precise rotary control. Rated at 1 watt with a 22-ohm resistance, this mono potentiometer offers durability and stability, making it an ideal choice for applications requiring reliable variable resistance. Its slide mechanism ensures smooth operation and accurate adjustments, critical for audio equipment, variable power supplies, and instrumentation controls. By providing consistent performance in demanding conditions, this component is integral in both commercial and industrial electronics where precision and longevity are crucial.
Type 3109602270
Resistance 22Ω
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 285°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot