KYOCERA/AVX 3104608793 Wire-wound Pot 4W 25kΩ Rotary Potentiometer

MPN
3104608793
Brand
KYOCERA/AVX
EAN-13
2050008937639
Order Code
16-6855
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

KYOCERA/AVX 3104608793 is a precision-engineered rotary wire-wound potentiometer, designed for applications requiring precise voltage control and adjustment. Featuring a resistance of 25 kO and a power rating of 4 W, this component is ideal for use in high-power circuits and sensitive electronic configurations. Its robust wire-wound construction offers superior durability and reliability, making it suitable for demanding environments where stability and accuracy are paramount. Commonly employed in audio equipment, instrumentation, and industrial control systems, the KYOCERA/AVX 3104608793 potentiometer ensures consistent performance with its meticulous build quality, while its rotary action provides adjustable resistance, catering to the specific tuning requirements of complex electronic setups.
Type 3104608793
Resistance 25kΩ
Power Rating 4W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 12 mm
Electrical Angle 280°
Impact Tolerance 115Ncm
Length 12mm
Lever Length 20mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 20ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot