KYOCERA/AVX 3104608788 Wire-wound pot Mono 4W 25kΩ Rotary Potentiometer

MPN
3104608788
Brand
KYOCERA/AVX
EAN-13
2050008937622
Order Code
16-6854
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

KYOCERA/AVX 3104608788 is a wire-wound potentiometer with a robust design featuring a mono configuration and a power rating of 4 watts. This rotary potentiometer offers a resistance value of 25 kilo-ohms, making it suitable for precise control in various electronic circuits. Characterised as a slide potentiometer, it provides reliability and precise adjustment in audio equipment, industrial control systems, and instrumentation applications where accurate resistance tuning is essential. The wire-wound construction enhances durability and stability, ensuring consistent performance under varying environmental conditions. This unit is engineered to meet the rigorous demands of professional settings, delivering long-lasting functionality.
Type 3104608788
Resistance 25kΩ
Power Rating 4W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 12 mm
Electrical Angle 280°
Impact Tolerance 115Ncm
Length 12mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 20ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot