KYOCERA/AVX 3104608394 Wire-wound pot Mono 4W 22 kΩ Rotary Potentiometer

MPN
3104608394
Brand
KYOCERA/AVX
EAN-13
2050008937615
Order Code
16-6853
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

KYOCERA/AVX 3104608394 is a high-precision wire-wound mono rotary potentiometer, offering a power rating of 4 watts and a resistance value of 22 kO. This component is optimally designed for applications requiring reliable resistance control, such as audio level adjustment, instrumentation calibration, and feedback amplifiers. As a slide potentiometer, it is suited for integration into circuit boards where space is a constraint, providing smooth and accurate variable resistance. The robust construction ensures consistent performance in demanding environments, making it an ideal choice for both industrial and consumer electronics. Its durability and precise control capabilities are highly valued in professional audio equipment and industrial automation systems.
Type 3104608394
Resistance 22kΩ
Power Rating 4W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 12 mm
Electrical Angle 280°
Impact Tolerance 115Ncm
Length 12mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 20ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot