KYOCERA/AVX 3104607990 Wire-wound mono pot 4W 10kΩ Rotary Control 1pc

MPN
3104607990
Brand
KYOCERA/AVX
EAN-13
2050008937592
Order Code
16-6851
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 405 in stock

KYOCERA/AVX 3104607990 is a wire-wound mono potentiometer designed for precision control in electronic circuits. This rotary control device has a power rating of 4 watts and a resistance of 10 kO, making it suitable for applications requiring accurate adjustment of electrical parameters. Engineered as a slide potentiometer, it provides reliable performance in diverse environments, ensuring stability and minimal signal noise. Typical uses for this component include audio equipment, industrial machinery, and instrumentation, where precise control of electrical variables is crucial. Its robust construction makes it ideal for demanding applications, providing longevity and consistent functionality.
Type 3104607990
Resistance 10kΩ
Power Rating 4W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 12 mm
Electrical Angle 280°
Impact Tolerance 115Ncm
Length 12mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 20ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot