KYOCERA/AVX 3104607989 Wire-wound pot Mono 4W 10kΩ 1pc Rotary Potentiometer

MPN
3104607989
Brand
KYOCERA/AVX
EAN-13
2050008936564
Order Code
16-6850
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 163 in stock

KYOCERA/AVX 3104607989 is a rotary potentiometer that features a precise wire-wound construction, suitable for applications requiring high reliability and accurate control. It is designed to handle power ratings of up to 4 watts and offers a resistance of 10 kilohms, which makes it ideal for tasks involving variable voltage division and tuning applications. This particular model provides a single-channel or mono output and is often used in audio equipment for volume control, as well as in instrumentation and industrial machinery for adjusting signal levels. The mechanical design of the rotary potentiometer ensures consistent performance and longevity, even in demanding environments. Its versatile nature makes it a common choice among engineers seeking robust and dependable variable resistance devices.
Type 10,000 cycles
Resistance 10kΩ
No of Turns 1
Power Rating 4W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 12 mm
Electrical Angle 280°
Impact Tolerance 115Ncm
Insulation Resistance 1000V
Length 12mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 20ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot