KYOCERA/AVX 3104605593 Wirewound Pot 4W 500Ω Rotary Control Potentiometer

MPN
3104605593
Brand
KYOCERA/AVX
EAN-13
2050008937561
Order Code
16-6848
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 277 in stock

KYOCERA/AVX 3104605593 is a precision wirewound potentiometer designed for applications requiring reliable variable resistance control. The product offers a resistance value of 500 ohms and can handle power levels up to 4 watts, making it suitable for medium-power applications. This rotary control potentiometer, classified under the type of slide potentiometers, utilises a mono design, ensuring linear and consistent performance. Given its robust wirewound construction, it is ideal for use in audio equipment, precision instrumentation, and electronic test setups where accurate resistance adjustment is critical. Its durable design ensures longevity and stability, making it a preferred choice for engineers looking for a dependable component in their electronic circuits.
Type 3104605593
Resistance 500Ω
Power Rating 4W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 12 mm
Electrical Angle 280°
Impact Tolerance 115Ncm
Length 12mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 140ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot