KYOCERA/AVX 3104604002 Wire-wound Rotary Potentiometer 4W 100Ω 1pc

MPN
3104604002
Brand
KYOCERA/AVX
EAN-13
2050008937516
Order Code
16-6844
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 290 in stock

KYOCERA/AVX 3104604002 is a wire-wound rotary potentiometer rated at 4 watts with a resistance of 100 ohms. This component functions as a precision adjustable resistor, making it ideal for applications requiring reliable and precise calibration of electrical devices. Designed for diverse engineering applications, it serves as a versatile tool in both analogue signal processing and adjustable power supplies, allowing engineers to fine-tune circuits for optimal performance. The wire-wound construction enhances durability and stability, while the rotary design provides smooth, continuous control. This potentiometer is typically utilised in laboratory settings, audio equipment, and industrial control systems, where precise control of electrical parameters is critical.
Type 3104604002
Resistance 100Ω
Power Rating 4W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 12 mm
Electrical Angle 280°
Impact Tolerance 115Ncm
Length 12mm
Lever Length 20.5mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot