KYOCERA/AVX 3104604001 Wire-wound Rotary Potentiometer 4W 100Ω

MPN
3104604001
Brand
KYOCERA/AVX
EAN-13
2050008937509
Order Code
16-6843
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 144 in stock

KYOCERA/AVX 3104604001 is a wire-wound rotary potentiometer designed for precise resistance control in various electronic applications. This potentiometer features a robust power rating of 4 watts and offers a resistance value of 100 ohms, making it suitable for tasks requiring reliable current regulation. The wire-wound construction ensures enhanced durability and stability, ideal for environments where consistent performance is critical. Its typical applications include use in audio equipment, signal conditioning, and as a variable resistor in feedback circuits, where precise adjustments are necessary for fine-tuning performance parameters. With its slide design, this component is conducive to straightforward integration into circuits needing flexible resistance adjustments.
Type 3104604001
Resistance 100Ω
Power Rating 4W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 12 mm
Electrical Angle 280°
Impact Tolerance 115Ncm
Length 12mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot