KYOCERA/AVX 3104601739 Wire-wound pot Mono 4 W 10 Ω Rotary Potentiometer

MPN
3104601739
Brand
KYOCERA/AVX
EAN-13
2050008928446
Order Code
16-6837
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

KYOCERA/AVX 3104601739 is a wire-wound, mono rotary potentiometer designed for precise resistance adjustments in electronic circuits. This component features a robust power rating of 4 watts and a nominal resistance of 10 ohms, making it suitable for applications requiring reliable control of current flow. As a slide potentiometer variant, it provides smooth and continuous resistance variation, which is essential in audio equipment for volume control or in instrumentation for calibration tasks. With its durable construction and accurate performance, this potentiometer is commonly utilised in industrial and automotive systems where consistent and repeatable adjustments are critical.
Type 3104601739
Resistance 10Ω
Power Rating 4W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 12 mm
Electrical Angle 280°
Impact Tolerance 115Ncm
Length 12mm
Lever Length 50mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 400ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot