KYOCERA/AVX 3011524000 Wire-wound potentiometer 100 Ω 3 W rotary control

MPN
3011524000
Brand
KYOCERA/AVX
EAN-13
2050008928408
Order Code
16-6833
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

KYOCERA/AVX 3011524000 is a wire-wound potentiometer designed for precision applications requiring a resistance of 100 ohms and a power rating of 3 watts. This rotary control component is characterised by its robust and reliable construction, making it suitable for environments where high accuracy and durability are paramount. While it is classified under slide potentiometers, the product's rotary functionality facilitates smooth adjustment within various circuits. Typical engineering applications include use in industrial controls, audio equipment for volume adjustment, and as part of precise measurement instruments, where consistent and repeatable performance is essential. The mono resistor design further ensures uniformity in resistance, contributing to precise system calibration and tuning.
Type 3011524000
Resistance 100Ω
Power Rating 3W
Actuating Force 5Ncm
Case Dimensions 20.4mm
Connection Solder bucket
Content 1
Cross Section 10mm
Diameter 20.4mm
Dimensions (Ø x L) 20.4 mm x 11 mm
Electrical Angle 240°
Impact Tolerance 46Ncm
Length 11mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 270°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot