KYOCERA/AVX 3011507992 Wire-wound pot Mono 2W 10kΩ 1pcs Rotary Potentiometer

MPN
3011507992
Brand
KYOCERA/AVX
EAN-13
2050008928385
Order Code
16-6831
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

KYOCERA/AVX 3011507992 is a rotary potentiometer designed for precision control in electronic circuits. This wire-wound potentiometer is characterised by its resistance rating of 10 kO and a power handling capability of 2 watts, which makes it well-suited for applications requiring precise voltage adjustments within moderate power levels. Engineered for durability and reliability, this mono potentiometer features a rotary design that facilitates smooth and accurate adjustments, which is essential in professional audio equipment, specialised instrumentation, and variable resistance scenarios in various circuit designs. Its robust construction ensures consistent performance, making it a reliable component in both new projects and system refurbishments.
Type 3011507992
Resistance 10kΩ
Power Rating 2W
Actuating Force 5Ncm
Case Dimensions 20.4mm
Connection Solder bucket
Content 1
Cross Section 10mm
Diameter 20.4mm
Dimensions (Ø x L) 20.4 mm x 11 mm
Electrical Angle 240°
Impact Tolerance 46Ncm
Length 11mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 270°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 10ppm/°C
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot