KYOCERA/AVX 3011503601 Wire-wound pot Mono 2 W 50 Ω Rotary Potentiometer

MPN
3011503601
Brand
KYOCERA/AVX
EAN-13
2050008936557
Order Code
16-6829
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

KYOCERA/AVX 3011503601 is a rotary wire-wound potentiometer characterised by its mono configuration and 2-watt power rating, designed to provide precise resistance control with a total resistance of 50 ohms. This component is particularly useful in applications requiring variable resistance, such as adjusting signal levels in audio equipment, calibrating measurement devices, and in various industrial controls where reliable performance is paramount. As a slide potentiometer, it offers a robust, long-lasting solution capable of withstanding frequent positional adjustments, making it a versatile choice for engineers seeking durable and precise control components in both consumer electronics and specialised industrial systems.
Type 3011503601
Resistance 50Ω
Power Rating 2W
Actuating Force 4Ncm
Case Dimensions 20.4mm
Connection Solder bucket
Content 1
Cross Section 10mm
Diameter 20.4mm
Dimensions (Ø x L) 20.4 mm x 11 mm
Electrical Angle 240°
Impact Tolerance 46Ncm
Length 11mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 270°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot