KYOCERA/AVX 2041461514 Cermet trimmer linear 1W 10kΩ 240° 270° 1pc

MPN
2041461514
Brand
KYOCERA/AVX
EAN-13
2050008936465
Order Code
16-6826
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

KYOCERA/AVX 2041461514 is a cermet trimmer resistor designed for precise resistance adjustments, featuring a linear structure with a resistance of 10 kO and a power rating of 1W. This component exhibits a 240° to 270° operational adjustment range, allowing for fine-tuning in electronic circuits. Engineers commonly use this trimmer in applications where tuning and calibration are required, such as in communication devices, instrumentation, and control systems. Known alternatively as 2827008, this component is constructed to offer durability and stability, thereby ensuring reliable performance in professional and industrial setups.
Type Cermet Trimmer
Resistance 10kΩ
Power Rating 1W
Connection Pins
Content 1
Cross Section 10mm
Cut-off Voltage 300V
Dimensions (L x W x H) 15 x 15 x 8 mm
Electrical Angle 240°
Height 8mm
Length 15mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 270°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operation type top
Outside Diameter 15mm
Resistance characteristic linear
Tolerance ± 0.2%
Width 15mm

Reviews

Be the first to submit a review

Trustpilot