KYOCERA/AVX 2041452305 Cermet trimmer linear 1W 220kΩ 240° 270° 1pc

MPN
2041452305
Brand
KYOCERA/AVX
EAN-13
2050008936458
Order Code
16-6825
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

KYOCERA/AVX 2041452305 is a cermet trimmer with a linear operation, offering a power rating of 1 watt and a resistance value of 220 kilohms. This trimmer features an adjustment range of 240° to 270°, providing a precise and reliable solution for fine-tuning resistance in electronic circuits. Benefitting from high stability and accuracy, this product, also referred to as part number 2827007, is typically employed in calibration circuits, signal conditioning, and tuning applications in various industrial, automotive, and consumer electronics. Its robust construction ensures durability and consistent performance under a wide range of operating conditions.
Type Cermet Trimmer
Resistance 220kΩ
Power Rating 1W
Connection Pins
Content 1
Cross Section 5mm
Cut-off Voltage 300V
Dimensions (L x W x H) 7 x 15 x 12.5 mm
Electrical Angle 240°
Height 12.5mm
Length 7mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 270°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operation type side
Outside Diameter 15mm
Resistance characteristic linear
Tolerance ± 0.2%
Width 15mm

Reviews

Be the first to submit a review

Trustpilot