KYOCERA/AVX 2041441755 Cermet trimmer linear 1 W 22 kΩ 240 ° 270 °

MPN
2041441755
Brand
KYOCERA/AVX
EAN-13
2050008936397
Order Code
16-6819
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

KYOCERA/AVX 2041441755 is a cermet trimmer that offers precise resistance adjustments with a linear resistance of 22 kO, featuring a power rating of 1 watt and an adjustable rotation range of 240 to 270 degrees. Designed as a reliable component for fine-tuning in electronic circuits, this trimmer is commonly utilised in applications requiring stable and repeatable performance, such as calibration in test equipment, signal processing, and circuit protection systems. The robust construction and precise adjustability make it suitable for use in both professional and high-performance consumer electronic applications, providing engineers with a dependable and efficient solution for resistance adjustment needs.
Type Cermet Trimmer
Resistance 22kΩ
Power Rating 1W
Connection Pins
Content 1
Cross Section 10mm
Cut-off Voltage 300V
Dimensions (L x W x H) 15 x 15 x 8 mm
Electrical Angle 240°
Height 8mm
Length 15mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 270°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operation type top
Outside Diameter 15mm
Resistance characteristic linear
Tolerance ± 0.2%
Width 15mm

Reviews

Be the first to submit a review

Trustpilot