KYOCERA/AVX 2041441507 Cermet trimmer linear 1W 10kΩ 240°-270° 1 piece

MPN
2041441507
Brand
KYOCERA/AVX
EAN-13
2050008936373
Order Code
16-6817
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

KYOCERA/AVX 2041441507 is a cermet trimmer resistor designed for precision electronic applications, particularly where linearity and reliability are critical. This product, also known by its alternate description 2826999, features a resistance value of 10kO and a power rating of 1 watt, making it suitable for a variety of sensitive tuning and calibration tasks. The trimmer offers an adjustment range between 240 and 270 degrees, allowing for fine control in circuit design and signal processing applications. It is particularly well-suited for use in instrumentation, telecommunications, and industrial control systems, offering engineers the accuracy and durability required for demanding environments.
Type Cermet Trimmer
Resistance 10kΩ
Power Rating 1W
Connection Pins
Content 1
Cross Section 10mm
Cut-off Voltage 300V
Dimensions (L x W x H) 15 x 15 x 8 mm
Electrical Angle 240°
Height 8mm
Length 15mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 270°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operation type top
Outside Diameter 15mm
Resistance characteristic linear
Tolerance ± 0.2%
Width 15mm

Reviews

Be the first to submit a review

Trustpilot