KYOCERA/AVX 2041440205 Cermet trimmer linear 1W 100Ω 240° 270° 1pc

MPN
2041440205
Brand
KYOCERA/AVX
EAN-13
2050008936342
Order Code
16-6814
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

KYOCERA/AVX 2041440205 is a precision-engineered cermet trimmer resistor designed to provide reliable, adjustable resistance in electronic circuits. This component, also identified as product 2826996, features a resistance value of 100 ohms and is capable of handling up to 1 watt of power. The trimmer offers an adjustment range of 240° to 270°, allowing for precise tuning within the specified limits. It is typically utilised in applications requiring fine-tuning of resistance to achieve optimal circuit performance, such as in calibration circuits, sensor adjustment, and feedback loops within industrial and consumer electronics. The robust cermet material and linear adjustment ensure long-term stability and accuracy, making it a preferred choice among engineers for demanding environments.
Type Cermet Trimmer
Resistance 100Ω
Power Rating 1W
Connection Pins
Content 1
Cross Section 10mm
Cut-off Voltage 300V
Dimensions (L x W x H) 15 x 15 x 8 mm
Electrical Angle 240°
Height 8mm
Length 15mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 270°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operation type top
Outside Diameter 15mm
Resistance characteristic linear
Tolerance ± 0.2%
Width 15mm

Reviews

Be the first to submit a review

Trustpilot