KYOCERA/AVX 104706006 Single turn Rotary Potentiometer 0.5 W 500 kΩ

MPN
104706006
Brand
KYOCERA/AVX
EAN-13
2050008938223
Order Code
16-6813
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.69 £29.47
10+ £27.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

KYOCERA/AVX 104706006 is a single turn rotary potentiometer that features a resistance of 500 kO and a power rating of 0.5 watts. This component, classified as a slide potentiometer, is designed for precise resistance adjustment in circuit applications, making it particularly suitable for use in variable resistor configurations or as a part of voltage dividing circuits. Engineers can apply this component in audio control devices, instrumentation, and variable attenuator circuits where reliable resistance tuning is required. The robust construction and mono design of the 104706006 ensure reliable performance and longevity in technically demanding environments.
Type 104706006
Resistance 500kΩ
No of Turns 1
Power Rating 0.5W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 11.5 mm
Electrical Angle 270°
Impact Tolerance 113Ncm
Length 11.5mm
Lever Length 50mm
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 320°
Min. temperature -25°C
Minimum Operating Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Temperature Coefficient 500ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot