KYOCERA/AVX 104706003 Single turn Rotary Potentiometer 0.5 W 500 kΩ

MPN
104706003
Brand
KYOCERA/AVX
EAN-13
2050008938209
Order Code
16-6811
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £33.69 £29.47
10+ £27.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

KYOCERA/AVX 104706003 is a single turn rotary potentiometer designed with precision for electronic applications requiring linear resistance adjustment. This component features a resistance rating of 500 kO and can handle a power dissipation of up to 0.5 watts, making it suitable for medium power level applications. As part of the slide potentiometer category, it enables smooth and reliable resistance variation through its rotary mechanism, ensuring precise control in circuit tuning processes. With its robust design, this potentiometer is typically employed in audio equipment, instrumentation, and control systems where accurate control of electrical parameters is essential. Its construction and performance characteristics make it a versatile choice for engineers focused on designing reliable and efficient electronic systems.
Type 10,000 cycles
Resistance 500kΩ
No of Turns 1
Power Rating 0.5W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 11.5 mm
Electrical Angle 270°
Impact Tolerance 113Ncm
Insulation Resistance 1500V
Length 11.5mm
Lever Length 50mm
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 320°
Min. temperature -25°C
Minimum Operating Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Temperature Coefficient 500ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot