KYOCERA/AVX 104705674 Single turn Rotary Potentiometer 0.5 W 250 kΩ

MPN
104705674
Brand
KYOCERA/AVX
EAN-13
2050008938186
Order Code
16-6809
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.69 £29.47
10+ £27.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

KYOCERA/AVX 104705674 represents a high-quality single turn rotary potentiometer with a power rating of 0.5 watts and a resistance value of 250 kO. As a member of the slide potentiometer family, this component is designed to offer precision and reliability in adjusting electrical parameters via its rotary motion. The device is mono-channel and suitable for use in a wide range of applications, including audio equipment, instrumentation dashboards, and control systems, where precise control and smooth operation are paramount. Known for its durability and consistency, this potentiometer is a critical component in both consumer and industrial electronic assemblies.
Type 104705674
Resistance 250kΩ
No of Turns 1
Power Rating 0.5W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 11.5 mm
Electrical Angle 270°
Impact Tolerance 113Ncm
Length 11.5mm
Lever Length 50mm
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 320°
Min. temperature -25°C
Minimum Operating Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Temperature Coefficient 500ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot