KYOCERA/AVX 104705318 Single turn Rotary Potentiometer 0.5 W 100 kΩ

MPN
104705318
Brand
KYOCERA/AVX
EAN-13
2050008938131
Order Code
16-6804
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £33.69 £29.47
10+ £27.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

KYOCERA/AVX 104705318 is a single-turn rotary potentiometer designed for precision resistance adjustments in electronic circuits, featuring a resistance value of 100 kO and power rating of 0.5 watts. As a slide potentiometer, it allows for smooth, linear resistance changes through a rotational control element, making it suitable for applications requiring precise adjustment such as audio equipment, sensor calibration, and other analogue signal processing tasks. This component's robust construction and reliable performance make it well-suited for use in high-sensitivity environments where stable resistance is critical. Ideal for both prototyping and production, the 104705318 provides engineers with a high-quality solution for varied potentiometric control needs.
Type 10,000 cycles
Resistance 100kΩ
No of Turns 1
Power Rating 0.5W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 11.5 mm
Electrical Angle 270°
Impact Tolerance 113Ncm
Insulation Resistance 1500V
Length 11.5mm
Lever Length 50mm
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 320°
Min. temperature -25°C
Minimum Operating Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Temperature Coefficient 500ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot