KYOCERA/AVX 104705315 Single turn Rotary Potentiometer 0.5 W 100 kΩ

MPN
104705315
Brand
KYOCERA/AVX
EAN-13
2050008938100
Order Code
16-6801
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £33.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

KYOCERA/AVX 104705315 is a single turn rotary potentiometer designed for precision control applications. This slide potentiometer is rated at 0.5 watts and offers a resistance value of 100 kilohms, providing reliable and consistent performance within its operational parameters. The device's construction ensures durability and smooth operation, making it suitable for tasks that require precise adjustments in resistance, such as in audio equipment, measurement instruments, and other electronic circuits where fine tuning of electrical signals is necessary. Its compact design allows for integration into a variety of electronic assemblies, providing engineers with a versatile component for both prototyping and production designs.
Type 104705315
Resistance 100kO
No of Turns 1
Power Rating 0.5W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 11.5 mm
Electrical Angle 270°
Impact Tolerance 113Ncm
Length 11.5mm
Lever Length 50mm
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 320°
Min. temperature -25°C
Minimum Operating Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Temperature Coefficient 500ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot