KYOCERA/AVX 104703560 Single turn rotary potentiometer 0.5W 10kΩ 1pc

MPN
104703560
Brand
KYOCERA/AVX
EAN-13
2050008938070
Order Code
16-6798
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.69 £29.47
10+ £27.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

KYOCERA/AVX 104703560 is a single turn rotary potentiometer characterised by its robust design and reliable performance at a power rating of 0.5 watts. With a resistance value of 10 kiloohms, this potentiometer is engineered for precise adjustment applications requiring a linear resistance path. It is classified under the category of slide potentiometers, facilitating ease of use in settings where spatial constraints may be a consideration. Commonly utilised in electronic circuit designs, this component is suitable for volume control tasks, analogue signal conditioning, and in variable resistor configurations within industrial and consumer electronics. The single unit design allows for straightforward incorporation into both development and mass production environments.
Type 104703560
Resistance 10kΩ
No of Turns 1
Power Rating 0.5W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 11.5 mm
Electrical Angle 270°
Impact Tolerance 113Ncm
Length 11.5mm
Lever Length 50mm
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 320°
Min. temperature -25°C
Minimum Operating Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Temperature Coefficient 500ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot