KYOCERA/AVX 104703547 Single turn rotary pot 0.5W 10 kΩ 1 piece

MPN
104703547
Brand
KYOCERA/AVX
EAN-13
2050008938063
Order Code
16-6797
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.69 £29.47
10+ £27.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

KYOCERA/AVX 104703547 is a reliable single-turn rotary potentiometer utilised for precise resistance control in electronic applications. This component features a resistance value of 10 kilohms and is designed to handle a power rating of 0.5 watts, making it suitable for moderate power applications. It is often employed in circuit design for adjusting signal levels, implementing user interfaces, or calibrating equipment. The rotary motion allows for easy and precise adjustments, and the compact form factor enables integration into various devices where space is at a premium. Such potentiometers are commonly found in audio equipment, instrumentation, and industrial control systems, where variable resistance tuning is required.
Type 104703547
Resistance 10kΩ
No of Turns 1
Power Rating 0.5W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 11.5 mm
Electrical Angle 270°
Impact Tolerance 113Ncm
Length 11.5mm
Lever Length 50mm
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 320°
Min. temperature -25°C
Minimum Operating Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Temperature Coefficient 500ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot