KYOCERA/AVX 104701778 Rotary Potentiometer 0.5 W 1 kΩ Single turn

MPN
104701778
Brand
KYOCERA/AVX
EAN-13
2050008938049
Order Code
16-6795
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.69 £29.47
10+ £27.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

KYOCERA/AVX 104701778 is a rotary potentiometer designed for precision applications requiring fine resistance adjustment. This single-turn rotary potentiometer features a resistance value of 1 kO and can handle a power rating of up to 0.5 watts, making it suitable for various low power applications. As part of the slide potentiometer type, it enables smooth operation with reliable resistance setting stability. It is often utilised in electronic devices for adjusting signal levels, calibrating equipment, and fine-tuning electrical circuits where precise control over resistance is essential. The device's durable construction ensures longevity, making it a valued component in professional and industrial environments.
Type 104701778
Resistance 1kΩ
No of Turns 1
Power Rating 0.5W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 11.5 mm
Electrical Angle 270°
Impact Tolerance 113Ncm
Length 11.5mm
Lever Length 50mm
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 320°
Min. temperature -25°C
Minimum Operating Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Temperature Coefficient 500ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot