KYOCERA 3114307592 Wire-wound pot Mono 2 W 5 kΩ Rotary Potentiometers

MPN
3114307592
Brand
KYOCERA/AVX
EAN-13
2050008937950
Order Code
16-6887
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £13.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

KYOCERA/AVX 3114307592 is a wire-wound mono rotary potentiometer engineered for precision applications, offering a resistance of 5 kO and capable of handling a power rating of 2 W. Classified as a slide potentiometer, this component is designed for use in various electronic circuits where precise control of resistance is necessary, such as in audio equipment, industrial control systems, and measurement instruments. Manufactured with high-quality materials, the Kyocera 3114307592 ensures reliable performance and durability, making it an ideal choice for applications requiring stable and repeatable resistance adjustments.
Type 3114307592
Resistance 5kΩ
Power Rating 2W
Actuating Force 2.5Ncm
Axle Diameter 6mm
Case Dimensions 28.5mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 28.5mm
Dimensions (Ø x L) 28.5 mm x 15 mm
Electrical Angle 270°
Impact Tolerance 100Ncm
Length 15mm
Lever Length 16mm
Max. temperature +90°C
Maximum Temperature +90°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot