kwb 914510 Sandpaper Belt Set 3pcs 610x100mm Grit 100 Elastic Durable

MPN
914510
Brand
KWB
EAN-13
4009319145101
Order Code
04-8750
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The kwb 914510 Sandpaper belt set consists of three belts each measuring 610 mm by 100 mm with a grit size of 100, ideal for moderate material removal. These durable belts are perfect for use with grinder accessories and grinding equipment for smoothing surfaces. Typical applications include woodworking, metalworking, and general-purpose grinding tasks.
Type Sanding belt
Grit Size 100
Width 100mm
Length 610mm
Dim (L x W) 610 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot