kwb 914410 Sandpaper Belt Set 3 pcs Grit 100 560x100mm aluminium oxide

MPN
914410
Brand
KWB
EAN-13
4009319144104
Order Code
04-8749
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.99
10+ £7.49
50+ £7.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb 914410 Sandpaper Belt Set includes three belts with a grit size of 100, each measuring 560 mm by 100 mm. These durable belts are designed for efficient smoothing and sanding tasks, compatible with various grinding machines. Ideal for woodworking and metalworking projects, they provide reliable performance and precision.
Type Sanding belt
Grit Size 100
Width 100mm
Length 560mm
Dim (L x W) 560 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot