kwb 914408 Sandpaper Belt Set 3 pcs Grit 80 560x100mm cotton fabric

MPN
914408
Brand
KWB
EAN-13
4009319144081
Order Code
04-8748
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £9.98 £8.48
10+ £7.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 914408 Sandpaper Belt Set includes three pieces, each with a grit size of 80, suitable for grinding and smoothing surfaces. These belts measure 560 mm by 100 mm and are designed to fit compatible grinding equipment. Ideal for both professional workshops and DIY enthusiasts, they ensure efficient material removal and surface preparation.
Type Sanding belt
Grit Size 80
Width 100mm
Length 560mm
Dim (L x W) 560 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot