kwb 912515 Sandpaper Belt Set 150 Grit 533x75mm 3 pcs Aluminium Oxide

MPN
912515
Brand
KWB
EAN-13
4009319125158
Order Code
04-8747
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.69
10+ £6.25
50+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 912515 Sandpaper Belt Set includes three pieces with a grit size of 150, measuring 533 mm x 75 mm. This grinding equipment is ideal for smoothing and finishing surfaces when used with compatible grinders. Perfect for woodworking and metalworking applications, the set ensures consistent and efficient performance.
Type Sanding belt
Grit Size 150
Width 75mm
Length 533mm
Dim (L x W) 533 mm x 75 mm

Reviews

Be the first to submit a review

Trustpilot