kwb 912506 sandpaper belt set 533x75mm grit 60 aluminium oxide 3 pcs

MPN
912506
Brand
KWB
EAN-13
4009319125066
Order Code
04-8746
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.86
10+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The kwb Sandpaper belt set includes three pieces of grit size 60 sandpaper belts, each measuring 533 mm by 75 mm. Ideal for heavy material removal, these belts are suitable for use with belt sanders and other grinding equipment. These durable sanding accessories are perfect for smoothing rough surfaces and preparing materials for finishing.
Type Sanding belt
Grit Size 60
Width 75mm
Length 533mm
Dim (L x W) 533 mm x 75 mm

Reviews

Be the first to submit a review

Trustpilot