kwb 912504 sandpaper belt set 40 grit 533x75mm 3pcs elastic connection

MPN
912504
Brand
KWB
EAN-13
4009319125042
Order Code
04-8745
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.42
10+ £6.93
50+ £6.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 912504 Sandpaper belt set includes three pieces, each measuring 533 mm by 75 mm, with a grit size of 40. Ideal for heavy-duty grinding and surface preparation, this set is compatible with belt sanders. Manufactured by kwb, these belts enhance efficiency in woodworking and metalworking tasks.
Type Sanding belt
Grit Size 40
Width 75mm
Length 533mm
Dim (L x W) 533 mm x 75 mm

Reviews

Be the first to submit a review

Trustpilot