kwb 912308 Sandpaper belt set 3 pcs 80 grit 510x75mm elastic fabric

MPN
912308
Brand
KWB
EAN-13
4009319123086
Order Code
04-8743
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 912308 Sandpaper belt set includes three pieces with a grit size of 80, measuring 510 mm by 75 mm each. It is ideal for sanding and finishing applications on various surfaces using belt grinders. This set is suitable for both professional and DIY users seeking reliable grinder accessories.
Type Sanding belt
Grit Size 80
Width 75mm
Length 510mm
Dim (L x W) 510 mm x 75 mm

Reviews

Be the first to submit a review

Trustpilot